PDP SEO Portlet

IHCL4040DZER220M5A

IHCL-4040DZ-5A 22 20% ER E3

Manufacturer:Vishay
Avnet Manufacturer Part #: IHCL4040DZER220M5A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IHCL-4040DZ-5A series low-profile high-current Coupled Inductor handles high transient current spikes without saturation. It is suitable for SEPIC converters, DC/DC converters and common mode applications.

  • Shielded construction
  • Lowest DCR/µH
  • Ultra low buzz noise, due to composite construction
  • Coupling is 90% - optimized for SEPIC converters
  • AEC-Q200 qualified
  • Halogen-free, Green product
  • -55 to 155°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
null
22 µH
0.176 ohm
4.75 A
null
null
null
null
null
null
null
null
Surface Mount
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks ,6 days
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 1.29571
500+
$1.29571
1000+
$1.22568
2000+
$1.19342
4000+
$1.16282
8000+
$1.13375
SubTotal:
$647.85