PDP SEO Portlet

IFSC1111AZER220M01

IFSC-1111AZ-01 22 20% ER E3

Manufacturer:Vishay
Avnet Manufacturer Part #: IFSC1111AZER220M01
Secondary Manufacturer Part#: IFSC1111AZER220M01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IFSC-1111AZ-01 series low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).

  • Up to 5MHz frequency
  • Handles high transient current spikes without saturation
  • Halogen-free
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
0.75 Ohm
22 uH
±20%
1111
Shielded
1 mm
2.9 mm
IFSC-1111AZ-01 Series
2.9 mm
500 mA
350 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.20875
6000+
$0.1845
12000+
$0.18236
24000+
$0.18142
48000+
$0.18048