PDP SEO Portlet

IFSC1008ABER220M01

IFSC-1008AB-01 22 20% ER E3

Manufacturer:Vishay
Avnet Manufacturer Part #: IFSC1008ABER220M01
Secondary Manufacturer Part#: 78T2006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Frequency range up to 5.0 MHz
  • Handles high transient current spikes without saturation

Technical Attributes

Find Similar Parts

Description Value
1.05 Ohm
22 uH
±20%
1008 [2520 Metric]
Shielded
1.2 mm
2.5 mm
IFSC-1008AB-01 Series
2 mm
500 mA
560 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 143 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.543
10+
$0.46
25+
$0.437
50+
$0.413
100+
$0.39
250+
$0.384
500+
$0.377