PDP SEO Portlet

IFLR5151HZERR32M01

IFLR-5151HZ-01 .32 20% ER E3

Manufacturer:Vishay
Avnet Manufacturer Part #: IFLR5151HZERR32M01
Secondary Manufacturer Part#: IFLR5151HZERR32M01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Frequency range up to 2 MHz
  • Inductance Value: 0.32 µH

Technical Attributes

Find Similar Parts

Description Value
350 uOhm
320 nH
±20%
5151
Shielded
8 mm
13 mm
IFLR-5151HZ-01 Series
13 mm
50 A
50 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5400  Mult:450  
USD $:
5400+
$0.7
10800+
$0.66216
21600+
$0.64474
43200+
$0.6282
86400+
$0.6125