IFCB0402ER2N2S
IFCB-0402 .0022 13.6% ER E3
- RoHS 10 Compliant
- Tariff Charges
- Tight tolerance
- Self-resonant frequency controlled within 10 %
- Stable inductance over high frequencies
- Compatible with reflow or flow soldering
- Temperature range: - 40 °C to + 125 °C (no load)
- - 40 °C to + 8
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 440 mA | ||
| 350 mOhm | ||
| 2.2 nH | ||
| 0.3 | ||
| 402 | ||
| Unshielded | ||
| 0.32 mm | ||
| 1 mm | ||
| IFCB-0402 Series | ||
| 0.5 mm | ||
| 8 GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |