IFCB0402ER15NJ
IFCB-0402 .015 5% ER E3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Inductors, RF Inductors, Thin Film Inductors
Avnet Manufacturer Part #: IFCB0402ER15NJ
Secondary Manufacturer Part#: IFCB0402ER15NJ
- RoHS 10 Compliant
- Tariff Charges
- Tight tolerance
- Self-resonant frequency controlled within 10 %
- Stable inductance over high frequencies
- Compatible with reflow or flow soldering
- Temperature range: - 40 °C to + 125 °C (no load)
- - 40 °C to + 8
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |