PDP SEO Portlet

IFCB0402ER12NJ

IFCB-0402 .012 5% ER E3

Manufacturer:Vishay
Avnet Manufacturer Part #: IFCB0402ER12NJ
Secondary Manufacturer Part#: IFCB0402ER12NJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Tight tolerance
  • Self-resonant frequency controlled within 10 %
  • Stable inductance over high frequencies
  • Compatible with reflow or flow soldering
  • Temperature range: - 40 °C to + 125 °C (no load)
    • - 40 °C to + 8

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.03038
20000+
$0.03022
40000+
$0.03007
80000+
$0.02992
160000+
$0.02976