PDP SEO Portlet

IDCS5020ER3R3M

IDCS-5020 3.3 20% ER E3

Manufacturer:Vishay
Avnet Manufacturer Part #: IDCS5020ER3R3M
Secondary Manufacturer Part#: IDCS5020ER3R3M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High energy storage
  • Low resistance
  • Magnetically shielded
  • Tape and reel packaging for automatic handling
  • Inductance Range: 1 to 390 µH

Technical Attributes

Find Similar Parts

Description Value
39 mOhm
3.3 uH
20
5137
Shielded
5.08 mm
12.95 mm
IDCS-5020 Series
9.4 mm
3.3 A
3.9 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.9065
1000+
$0.90188
2000+
$0.89725
3000+
$0.89262
4000+
$0.888