PDP SEO Portlet

IDCP3722ER821M

IDCP-3722 820 20% ER E1

Manufacturer:Vishay
Avnet Manufacturer Part #: IDCP3722ER821M
Secondary Manufacturer Part#: IDCP3722ER821M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High energy storage
  • Low resistance
  • Tape and reel packaging for automatic handling
  • Inductance Range: 10 to 820 µH

Technical Attributes

Find Similar Parts

Description Value
2.55 Ohm
820 uH
20
3935
Unshielded
5.8 mm
10.4 mm
IDCP-3722 Series
9.4 mm
240 mA
240 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.31136