IDCP3020ER471M01
Power Inductor (SMD), 470 uH, ± 20%, 340 mA, Unshielded, SMD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.96 Ohm | ||
| 470 µH | ||
| ± 20% | ||
| SMD | ||
| Unshielded | ||
| 5.3 mm | ||
| 7.8 mm | ||
| IDCP3020-01 Series | ||
| 7 mm | ||
| 340 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |