IDCP3020ER101M
IDCP-3020 100 20% ER E1
Click image to enlarge
Manufacturer:Vishay
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: IDCP3020ER101M
Secondary Manufacturer Part#: IDCP3020ER101M
- RoHS 10 Compliant
- Tariff Charges
- High energy storage
- Low resistance
- Tape and reel packaging for automatic handling
- Inductance Range: 10 to 470 µH
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 430 mOhm | ||
| 100 uH | ||
| 20 | ||
| 3027 | ||
| Unshielded | ||
| 5.5 mm | ||
| 8.1 mm | ||
| IDCP-3020 Series | ||
| 7.3 mm | ||
| 720 mA | ||
| 720 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |