PDP SEO Portlet

IDCP2218ER100M

IDCP-2218 10 20% ER E1

Manufacturer:Vishay
Avnet Manufacturer Part #: IDCP2218ER100M
Secondary Manufacturer Part#: IDCP2218ER100M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High energy storage
  • Low resistance
  • Tape and reel packaging for automatic handling
  • Inductance Range: 10 to 220 µH

Technical Attributes

Find Similar Parts

Description Value
100 mOhm
10 uH
20
2318
Unshielded
4.8 mm
6.1 mm
IDCP-2218 Series
5.5 mm
1.44 A
1.44 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4500  Mult:1500  
USD $:
4500+
$0.262
9000+
$0.26067
18000+
$0.25933
36000+
$0.25799
72000+
$0.25666