PDP SEO Portlet

IDC7328ER680M

IDC-7328 68 20% ER E3

Manufacturer:Vishay
Avnet Manufacturer Part #: IDC7328ER680M
Secondary Manufacturer Part#: IDC7328ER680M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High energy storage
  • Low resistance
  • Tape and reel packaging for automatic handling
  • Inductance Range: 1 to 1000 µH

Technical Attributes

Find Similar Parts

Description Value
130 mOhm
68 uH
20
7360
Unshielded
7.11 mm
18.54 mm
IDC-7328 Series
15.24 mm
3.5 A
3.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:500  Mult:250  
USD $:
500+
$0.7301
1000+
$0.72638
1500+
$0.69355
2500+
$0.68998
5000+
$0.6864