PDP SEO Portlet

ICM0805ER181M

ICM-0805 180 20% ER E3

Manufacturer:Vishay
Avnet Manufacturer Part #: ICM0805ER181M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Operating temperature -40 °C to +85 °C
  • Excellent solderability and resistance to soldering heat
  • Suitable for flow and reflow soldering
  • High reliability and easy surface mount assembly

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
20%
null
MSL 1 - Unlimited
85 °C
-40 °C
1.45 mm
1.45 mm
2.25 mm
null
1.45 mm
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.2625
2000+
$0.2625
6000+
$0.25945
12000+
$0.25812
24000+
$0.25679
48000+
$0.25546
SubTotal:
$525.00