PDP SEO Portlet

ICM0805ER121M

ICM-0805 120 20% ER E3

Manufacturer:Vishay
Avnet Manufacturer Part #: ICM0805ER121M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Operating temperature -40 °C to +85 °C
  • Excellent solderability and resistance to soldering heat
  • Suitable for flow and reflow soldering
  • High reliability and easy surface mount assembly

Technical Attributes

Find Similar Parts

Description Value
null
370 mA
120 ohm
null
null
null
null
null
null
null
null
null
0805 [2012 Metric]
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.2625
2000+
$0.2625
6000+
$0.23098
12000+
$0.22979
24000+
$0.22861
48000+
$0.22742
SubTotal:
$525.00