PDP SEO Portlet

HVR3700007504FR500

HVR37 1% R5 7M5

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: HVR3700007504FR500
Secondary Manufacturer Part#: HVR3700007504FR500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HVR37 series from Vishay are high ohmic, high voltage metal film leaded resistors. A homogenous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wires are welded to the end-caps. The resistors are coated with a blue, non-flammable lacquer which provides electrical, mechanical and climatic protection. Typical applications include power supplies, electronic ballast, white goods and television.

  • Resistance range includes E24, E96 decade values from 100Kohm to 10Mohm
  • 0.5W rated dissipation
  • ±5%, ±1% resistance tolerances
  • Temperature coefficient of 200ppm/K
  • 55/155/56 climatic category (LCT/UCT/days)
  • Small size
  • High pulse loading (up to 10KV) capability
  • Maximum permissible voltage (Umax) is 3500VDC, 2500Vrms
  • High voltage resistor

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.09299
20000+
$0.073
50000+
$0.06012
100000+
$0.05903
200000+
$0.05729