PDP SEO Portlet

HVR3700001005FR500

HVR37 1% R5 10M

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: HVR3700001005FR500
Secondary Manufacturer Part#: 24R8885
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A homogenous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wires are welded to the end-caps. The resistors are coated with a blue, non-flammable lac

  • Technology: Metal film
  • High pulse loading (up to 10 kV) capability
  • Small size (0207/0411)
  • Compatible with lead (Pb)-free and lead containing soldering processes
  • Rated Dissipation 0.5W

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.5 W
4 mm
12 mm
HVR37 Series
10
1
Axial Leaded
Metal Film
High Voltage
200.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210040
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.46
25+
$0.224
50+
$0.198
100+
$0.172
250+
$0.145
500+
$0.124
1000+
$0.114