PDP SEO Portlet

HVR2500002553FR500

HVR25 1% R5 255K

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: HVR2500002553FR500
Secondary Manufacturer Part#: HVR2500002553FR500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A homogenous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wires are welded to the end-caps. The resistors are coated with a blue, non-flammable lac

  • Technology: Metal film
  • High pulse loading (up to 10 kV) capability
  • Small size (0207/0411)
  • Compatible with lead (Pb)-free and lead containing soldering processes
  • Rated Dissipation 0.25W

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210040
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.06051
20000+
$0.0475
50000+
$0.03914
100000+
$0.03842
200000+
$0.03729