PDP SEO Portlet

HUMIDITY-SENS-E

Humidity Sensor 10 to 90%RH 2-Pin

Manufacturer:Vishay
Avnet Manufacturer Part #: HUMIDITY-SENS-E
Secondary Manufacturer Part#: HUMIDITY-SENS-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This capacitive atmospheric humidity sensor consists of a non-conductive foil, which is covered on both sides with a layer of gold. The dielectric constant of the foil changes as a function of the relative humidity of the ambient atmosphere and, accordingly, the capacitance value of the sensor is a measure for relative humidity. The foil is clamped between contact springs and assembled in a plastic housing. It is provided with two connecting pins which fit printed-circuit boards with a grid pitch of 2.54 mm, provision is also made for fastening with 3 mm bolts. The characteristics are not affected by incidental water condensation on the sensor foil. It should not be exposed to either acetone or chlorine vapours.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$8.87898
1600+
$8.7125
3200+
$8.60494
6400+
$8.44848
12800+
$8.2