PDP SEO Portlet

HTS05231005JKB19

Resistor, 10 MOhm, ± 5%, 1 W, Axial Leaded, Thick Film, High Voltage

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: HTS05231005JKB19
Secondary Manufacturer Part#: HTS05231005JKB19
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS for most values
  • Core: High purity ceramic
  • Coating: Epoxy
  • Termination: Standard lead material is solder coated copper
  • Climatic category: - 55 °C/+ 155 °C/56 days
  • High ohmic values: Up to 100 GO
  • High voltage application: Up to 50 kV

Technical Attributes

Find Similar Parts

Description Value
-55 °C
1.0000 W
4.5 mm
23 mm
HTS Series
10
5
Axial Leaded
Thick Film
High Voltage
100.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$35.04414
120+
$34.86535
270+
$34.68655
510+
$34.50775
1020+
$32.6976