HPS0631803JKB15
Resistor, 180 kOhm, ± 5%, 2 W, Axial Leaded, Thick Film, High Power
- RoHS 10 Compliant
- Tariff Charges
- RoHS for most values
- High ohmic values up to 1.5 GO
- Power rating up to 10 W at + 25 °C
- Molded or coated
- Ceramic core
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 2.0000 W | ||
| 3.7 mm | ||
| 10 mm | ||
| HPS Series | ||
| 180 | ||
| 5 | ||
| Axial Leaded | ||
| Thick Film | ||
| High Power | ||
| 100.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |