PDP SEO Portlet

HCTF235L055000BR00

Fuse, Thermal Cutoff, HCTF, 55 A, 235 °C, Axial Leaded, 160 °C

Manufacturer:Vishay
Product Category: Circuit Protection, Thermal Cutoffs
Avnet Manufacturer Part #: HCTF235L055000BR00
Secondary Manufacturer Part#: HCTF235L055000BR00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCTF series is especially designed for high current applications with an operation temperature up to 160 °C. In case of excess heat in the range of the functioning temperature of (235 ± 15) °C the thermo fuse opens automatically and disconnects the circuit. Typical applications are automotive power electronics that are connected to steady battery power (B+ or terminal number 30).

  • Functioning temperature: F = (235 ± 15) °C
  • Holding temperature: H = 160 °C
  • Current: = 55 A
  • Suitable for resistive welding systems

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $: