H11D3
DIP-6 OPTOCPLR WBASE CTR>20% -e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: H11D3
Secondary Manufacturer Part#: H11D3
- RoHS 10 Compliant
- Tariff Charges
The H11D3 are optocouplers with very high BVCER. They are intended for telecommunications applications or any DC application requiring a high blocking voltage.
- CTR at IF = 10 mA, BVCER = 10 V: = 20 %
- Good CTR linearly with forward current
- Low CTR degradation
- Very high collector emitter breakdown voltage
- H11D3/H11D4, BVCER = 200 V
- Isolation test voltage: 5
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| 100 mA | ||
| 200 V | ||
| 5300 Vrms | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 100 °C | ||
| DC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |