PDP SEO Portlet

H11AA1

DIP-6 OPTOCPLR WBASE CTR>20% -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: H11AA1
Secondary Manufacturer Part#: H11AA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The H11AA1 is a bi-directional input optically coupled isolator consisting of two inverse parallel gallium arsenide infrared LEDs coupled to a silicon NPN phototransistor in a 6 pin DIP package. The H11AA1 has a minimum CTR of 20 %, a CTR symmetry of 1

  • AC or polarity insensitive input
  • Built-in reverse polarity input protection
  • I/O compatible with integrated circuits
  • Industry standard DIP package
  • Isolation test voltage: 5300 VRMS
  • Compliant to RoH

Technical Attributes

Find Similar Parts

Description Value
1.2 V
60 mA
260 °C
0.5 mA
30 V
20@10mA %
5300 Vrms
Through Hole
1
-55 to 100 °C
Transistor
6DIP
6
8.6 x 6.4 x 3.55 mm
DIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.41656
4000+
$0.40875
8000+
$0.4037
12000+
$0.39854
16000+
$0.39648