PDP SEO Portlet

GWK100J2700KLX000

Resistor, 270 Ohm, ± 10%, 80 W, Wirewound, High Power High Pulse, Ferrule

Manufacturer:Vishay
Avnet Manufacturer Part #: GWK100J2700KLX000
Secondary Manufacturer Part#: GWK100J2700KLX000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Caps made from drawn brass, nickel plated (GZK style)
  • Machined caps with inner thread available (GDK style: M4 is standard, other threads on request)
  • Easy to change when mounted with spring clips
  • Complete vitreous coating for perfect humidity protection
  • TCR 100 ppm/K to 180 ppm/K - WM 110 (Class 3)
  • Non inductive version = “Ni”

Technical Attributes

Find Similar Parts

Description Value
-55 °C
80 W
101 mm
GWK Series
270 Ohm
± 10%
Wirewound
Ferrule
100ppm/°C to 180ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$34.3899
50+
$20.7666
500+
$18.5635
1000+
$18.2925
2000+
$18.08925