GSOT08-E3-08
Click image to enlarge
Manufacturer:Vishay
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: GSOT08-E3-08
Secondary Manufacturer Part#: GSOT08-E3-08
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 pF | ||
| 19.2 V | ||
| SOT-23 | ||
| Bi-Directional | ||
| Surface Mount | ||
| 3 | ||
| 1 | ||
| 125 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |