GSOT04-E3-08
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 450 pF | ||
| 450 pF | ||
| 14.3 V | ||
| Single | ||
| SOT-23 | ||
| Uni-Directional | ||
| Uni-Directional | ||
| 30 kV | ||
| Tin | ||
| 260 °C | ||
| 14.3 V | ||
| 20 uA | ||
| 4 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 4 V | ||
| 3SOT-23 | ||
| 3 | ||
| 3.1 x 1.43 x 1.15 mm | ||
| 20 uA | ||
| SOT-23 | ||
| Zener |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |