PDP SEO Portlet

GPP10M-E3/73

1A,1000V,STD,GPP RECT.

Manufacturer:Vishay
Avnet Manufacturer Part #: GPP10M-E3/73
Secondary Manufacturer Part#: GPP10M-E3/73
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass passivated chip junction
  • Low forward voltage drop
  • Low leakage current, typical IR less than 0.1 µA
  • High forward surge capability
  • Meets environmental standard MIL-S-19500
  • Solder dip 275 °C max. 10 s, pe

Technical Attributes

Find Similar Parts

Description Value
1
DO-204AL
Single
1.1
2
150 °C
1000

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.08588
6000+
$0.08378
12000+
$0.08277
24000+
$0.08179
48000+
$0.08082