PDP SEO Portlet

GPP10A-E3/54

1A,50V,STD,GPP RECT.

Manufacturer:Vishay
Avnet Manufacturer Part #: GPP10A-E3/54
Secondary Manufacturer Part#: GPP10A-E3/54
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass passivated chip junction
  • Low forward voltage drop
  • Low leakage current, typical IR less than 0.1 µA
  • High forward surge capability
  • Meets environmental standard MIL-S-19500
  • Solder dip 275 °C max. 10 s, pe

Technical Attributes

Find Similar Parts

Description Value
1
DO-204AL
Single
1.1
2
150 °C
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:5500  Mult:5500  
USD $:
5500+
$0.08588
11000+
$0.08378
22000+
$0.08277
44000+
$0.08179
88000+
$0.08082