GL34A-E3/98
0.5A,50V,STD,SUPERECT.MELF
Click image to enlarge
Manufacturer:Vishay
Product Category:
Diodes, Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: GL34A-E3/98
- RoHS 10 Compliant
- Tariff Charges
- Superectifier structure for high reliability condition
- Ideal for automated placement
- Low forward voltage drop
- Low leakage current
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualifie
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| 1.5 µs | ||
| null | ||
| DO-213AA | ||
| null | ||
| null | ||
| 10 A | ||
| 50 V | ||
| 500 mA | ||
| 1.2 V | ||
| 175 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |