PDP SEO Portlet

GI754-E3/54

Standard Recovery Rectifier, 400 V, 6 A, Single, 1.25 V, 2.5 us, 400 A, Axial Leaded, 2 Pins

Manufacturer:Vishay
Avnet Manufacturer Part #: GI754-E3/54
Secondary Manufacturer Part#: GI754-E3/54
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

For use in general purpose rectification of power supplies, inverters, converters, and freewheeling diodes application.

  • Low forward voltage drop
  • Low leakage current, IR less than 0.1 µA
  • High forward current capability
  • High forward surge capability
  • Solder dip 275 °C max. 10 s, per JESD 22-B106

Technical Attributes

Find Similar Parts

Description Value
6
Axial Leaded
Single
400
900
2
150 °C
400
2.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  52800.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$0.33675