GI751-E3/54
Standard Recovery Diode, 100 V, 6 A, Single, 900 mV, 2.5 µs, 400 A
- RoHS 10 Compliant
- Tariff Charges
The GI751-E3/54 is a high current axial leaded Plastic Rectifier with void-free moulded epoxy body case with solderable matte tin-plated leads. It is suitable for use in general-purpose rectification of power supplies, inverters, converters and freewheeling diodes application.
- Colour band denotes cathode end polarity
- Low forward voltage drop
- High forward current capability
- High forward surge capability
- 0.1μA Typical IR low leakage current
- 275°C Maximum 10 seconds solders dip
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 A | ||
| Axial Leaded | ||
| Single | ||
| 400 A | ||
| 900 mV | ||
| 2 | ||
| 150 °C | ||
| 100 V | ||
| 2.5 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |