GI2401-E3/45
16A,50V,35NS,DUAL UF RECT
Manufacturer:Vishay
Product Category:
Diodes, Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: GI2401-E3/45
- RoHS 10 Compliant
- Tariff Charges
- Power pack
- Glass passivated pellet chip junction
- Ultrafast recovery time
- Low switching losses, high efficiency
- High forward surge capability
- Solder dip 275 °C max., 10 s per JESD 22-B106
- AEC-Q101 qua
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 35 ns | ||
| null | ||
| TO-220AB | ||
| null | ||
| null | ||
| null | ||
| 50 V | ||
| 16 A | ||
| 975 mV | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |