GF1GHE3_A/H
Diode Super-fast Recover 400V 1A 2-Pin DO-214BA T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| DO-214BA | ||
| Single | ||
| 30 | ||
| 1.1 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 400 | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |