GF1G-E3/67A
1A,400V,STD,SMD.SUPERECT.
Manufacturer:Vishay
Product Category:
Diodes, Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: GF1G-E3/67A
- RoHS 10 Compliant
- Tariff Charges
- VRRM = 400V
- Superectifier structure for high reliability condition
- Ideal for automated placement
- Low forward voltage drop
- Low leakage current
- High forward surge capability
- Meets MSL level 1, per J-ST
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| 2 µs | ||
| null | ||
| DO-214BA | ||
| null | ||
| null | ||
| 30 A | ||
| 400 V | ||
| 1 A | ||
| 1.1 V | ||
| 175 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |