PDP SEO Portlet

GF1A-E3/67A

Standard Recovery Diode, 50 V, 1 A, Single, 1.1 V, 2 µs, 30 A

Manufacturer:Vishay
Avnet Manufacturer Part #: GF1A-E3/67A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GF1A-E3/67A from Vishay is an single configured surface mount glass passivated rectifier in DO-214BA package. It features low forward voltage drop, low leakage current, high forward surge capability. Applicable at general purpose rectification of power supplies, inverters, converters, freewheeling diode, automotive and telecommunication.

  • Automotive grade AEC-Q101 qualified
  • Ideal for automated placement
  • Superectifier structure for high reliability condition
  • Maximum repetitive reverse voltage Vrrm of 50V
  • Non repetitive forward surge current IFSM of 30A
  • Forward current IF(AV) of 1A
  • Maximum forward voltage VF of 1.1V at 1A
  • Operating junction temperature range from -65°C to 175°C

Technical Attributes

Find Similar Parts

Description Value
2 Pins
2 µs
null
DO-214BA
null
null
30 A
50 V
1 A
1.1 V
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
Need More?
USD $:
$ 0.1604
1500+
$0.1604
3000+
$0.15829
6000+
$0.15623
12000+
$0.15423
24000+
$0.15228
SubTotal:
$240.60