GBU6G-E3/51
6A,400V,GPP,INLINE BRIDGE
Manufacturer:Vishay
Product Category:
Diodes, Bridge Rectifiers
Avnet Manufacturer Part #: GBU6G-E3/51
- RoHS 10 Compliant
- Tariff Charges
- UL recognition file number E54214
- Ideal for printed circuit boards
- High surge current capability
- High case dielectric strength of 1500 VRMS
- Solder dip 275 °C max. 10 s, per JESD 22-B106
- Repetitive
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Pins | ||
| SIP | ||
| null | ||
| 175 A | ||
| Through Hole | ||
| 400 V | ||
| 6 A | ||
| 1 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |