PDP SEO Portlet

GBU6D-E3/45

Bridge Rectifier, Single Phase, 200 V, 6 A, SIP, 4 Pins, 1 V

Manufacturer:Vishay
Avnet Manufacturer Part #: GBU6D-E3/45
Secondary Manufacturer Part#: GBU6D-E3/45
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL recognition file number E54214
  • Ideal for printed circuit boards
  • High surge current capability
  • High case dielectric strength of 1500 VRMS
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Repetitive peak reverse voltage VRRM 200 V max

Technical Attributes

Find Similar Parts

Description Value
6
SIP
Through Hole
175
1
Single Phase
4
150 °C
200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  260.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:800  Mult:1  
USD $:
800+
$0.79974
1600+
$0.78475
3200+
$0.77506
6400+
$0.76097
12800+
$0.73859