PDP SEO Portlet

GBU6B-E3/51

6A,100V,GPP,INLINE BRIDGE

Manufacturer:Vishay
Product Category: Diodes, Bridge Rectifiers
Avnet Manufacturer Part #: GBU6B-E3/51
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GBU6B-E3/45 is a 4-pin single-phase glass passivated Bridge Rectifier Diode with high surge current capability. It is used in general purpose AC/DC bridge full wave rectification for monitor, TV, printer, adapter, audio equipment and home appliances applications.

  • UL94V-0 Flammability rating
  • Ideal for printed circuit board
  • 1500VRMS High case dielectric strength
  • Solder dip 275°C maximum 10s, per JESD 22-B106
  • 70V Maximum RMS bridge input voltage
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
4 Pins
SIP
null
175 A
Through Hole
100 V
6 A
1 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:1000  Mult:250  
Need More?
USD $:
$ 0.83707
1000+
$0.83707
2000+
$0.82605
4000+
$0.81532
8000+
$0.80487
16000+
$0.79468
SubTotal:
$837.07