PDP SEO Portlet

GBS309603240JLX000

GBS30/330 110 24R 5%

Manufacturer:Vishay
Avnet Manufacturer Part #: GBS309603240JLX000
Secondary Manufacturer Part#: GBS309603240JLX000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GBS series, with completely welded construction, is the perfect choice for high continuous power dissipation up to 1000 W and is offered with an optional adjustable type. The components of this series are well suited for harsh environments and exhi

  • High power rating up to 1000 W
  • Excellent pulse load capability
  • Low ohmic values
  • Adjustable type (E) available
  • Corrugated ribbon construction aids rapid cooling
  • Non-flammable and enhanced humidity protection<

Technical Attributes

Find Similar Parts

Description Value
350 °C
-55 °C
450 W
37 mm
GBS Series
330
24
5
Bolt-On
Wirewound
Solder Lug
100, 180 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$201.5316
7+
$197.7576
20+
$194.7384
30+
$191.7192
50+
$188.7