PDP SEO Portlet

GBPC610-E4/51

6A,1000V,GPP,BRIDGE RECT.

Manufacturer:Vishay
Product Category: Diodes, Bridge Rectifiers
Avnet Manufacturer Part #: GBPC610-E4/51
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL recognition file number E54214
  • Ideal for printed circuit boards
  • Typical IR less than 0.5 µA
  • High surge current capability
  • High case dielectric strength 1500 VRMS
  • Solder dip 275 °C max. 10 s, pe

Technical Attributes

Find Similar Parts

Description Value
4 Pins
Module
null
175 A
Through Hole
1 kV
6 A
1 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
Need More?
USD $:
$ 0.9999
400+
$0.9999
800+
$0.98475
1600+
$0.95545
3200+
$0.95052
6400+
$0.9456
SubTotal:
$399.96