PDP SEO Portlet

GBPC3508W-E4/51

Bridge Rectifier, Single Phase, 800 V, 35 A, Module, 4 Pins, 1.1 V

Manufacturer:Vishay
Avnet Manufacturer Part #: GBPC3508W-E4/51
Secondary Manufacturer Part#: GBPC3508W-E4/51
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL recognition file number E54214
  • Universal 3-way terminals: snap-on, wire wrap-around, or PCB mounting
  • Typical IR less than 0.3 µA
  • High surge current capability
  • Low thermal resistance
  • Solder dip 275 °C max. 10 s, per JESD 22-B106

Technical Attributes

Find Similar Parts

Description Value
35
Module
Through Hole
400
1.1
Single Phase
4
150 °C
800

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  467.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$2.86912
200+
$2.79915
400+
$2.76542
800+
$2.7325
1600+
$2.70035