PDP SEO Portlet

GBPC3508-E4/51

Bridge Rectifier, Single Phase, 800 V, 35 A, Module, 4 Pins, 1.1 V

Manufacturer:Vishay
Avnet Manufacturer Part #: GBPC3508-E4/51
Secondary Manufacturer Part#: GBPC3508-E4/51
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GBPC3508-E4/51 is a 4-pin single-phase glass passivated Bridge Rectifier Diode with high surge current capability. It is general purpose use in AC/DC bridge full wave rectification for home appliances, office equipment and telecommunication applications.

  • UL94V-0 Flammability rating
  • 0.3μA Typical IR
  • Nickel plated on Faston lugs solderable per J-STD-002 and JESD22-B102 terminals
  • Low thermal resistance
  • Solder dip 275°C maximum 10s, per JESD 22-B106
  • UL recognition file number E54214
  • 560V Maximum RMS voltage
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
35
Module
Screw Mount
400
1.1
Single Phase
4
150 °C
800

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  127.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$3.0335
200+
$2.95951
400+
$2.92386
800+
$2.88905
1600+
$2.85506