PDP SEO Portlet

GBPC3506-E4/51

Bridge Rectifier, Single Phase, 600 V, 35 A, Module, 4 Pins, 1.1 V

Manufacturer:Vishay
Avnet Manufacturer Part #: GBPC3506-E4/51
Secondary Manufacturer Part#: GBPC3506-E4/51
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GBPC3506-E4/51 is a single-phase glass passivated Bridge Rectifier with silver-plated on wire leads terminals and UL94V-0 flame rated molding compound case. The bridge rectifier features high surge current capability and low thermal resistance. Polarity marked on the body.

  • 0.3μA Typical reverse current
  • 420V Maximum RMS voltage
  • 600V Maximum DC blocking voltage
  • 2500V RMS isolation voltage from case to leads
  • 300pF at 4V/1MHz Typical junction capacitance per diode

Technical Attributes

Find Similar Parts

Description Value
35
Module
Screw Mount
400
1.1
Single Phase
4
150 °C
600

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$2.72938
400+
$2.6628
800+
$2.63072
1600+
$2.5994
3200+
$2.56882