GBPC3504W-E4/51
Diode Rectifier Bridge Single 400V 35A 4-Pin Case GBPC-W Bulk
Click image to enlarge
Manufacturer:Vishay
Product Category:
Diodes, Bridge Rectifiers
Avnet Manufacturer Part #: GBPC3504W-E4/51
- RoHS 10 Compliant
- Tariff Charges
- UL recognition file number E54214
- Universal 3-way terminals: snap-on, wire wrap-around, or PCB mounting
- Typical IR less than 0.3 µA
- High surge current capability
- Low thermal resistance
- Solder dip 275 °C max. 10 s, per JESD 22-B106
- Repetitive peak reverse voltage VRRM 400 V max
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Pins | ||
| Module | ||
| null | ||
| 400 A | ||
| Through Hole | ||
| 400 V | ||
| 35 A | ||
| 1.1 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |