PDP SEO Portlet

GBPC3502W-E4/51

35A,200V,GPP,BRIDGE RECT.,40mil Lead Wi

Manufacturer:Vishay
Avnet Manufacturer Part #: GBPC3502W-E4/51
Secondary Manufacturer Part#: 76K5286
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL recognition file number E54214
  • Universal 3-way terminals: snap-on, wire wrap-around, or PCB mounting
  • Typical IR less than 0.3 µA
  • High surge current capability
  • Low thermal resistance
  • Solder dip 275 °C max.

Technical Attributes

Find Similar Parts

Description Value
35
Module
Through Hole
400
1.1
Single Phase
4
150 °C
200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.52
10+
$5.75
25+
$5.34
50+
$4.94
100+
$4.53
500+
$4.22
1000+
$4.11