PDP SEO Portlet

GBPC2508W-E4/51

25A,800V,GPP,BRIDGE RECT.,40mil Lead Wi

Manufacturer:Vishay
Product Category: Diodes, Bridge Rectifiers
Avnet Manufacturer Part #: GBPC2508W-E4/51
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL recognition file number E54214
  • Universal 3-way terminals: snap-on, wire wrap-around, or PCB mounting
  • Typical IR less than 0.3 µA
  • High surge current capability
  • Low thermal resistance
  • Solder dip 275 °C max.

Technical Attributes

Find Similar Parts

Description Value
4 Pins
Module
null
300 A
Through Hole
800 V
25 A
1.1 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
Need More?
USD $:
$ 1.782
200+
$1.782
400+
$1.755
800+
$1.746
1600+
$1.737
3200+
$1.728
SubTotal:
$356.40