PDP SEO Portlet

GBPC2504W-E4/51

25A,400V,GPP,BRIDGE RECT.,40mil Lead Wi

Manufacturer:Vishay
Avnet Manufacturer Part #: GBPC2504W-E4/51
Secondary Manufacturer Part#: GBPC2504W-E4/51
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL recognition file number E54214
  • Universal 3-way terminals: snap-on, wire wrap-around, or PCB mounting
  • Typical IR less than 0.3 µA
  • High surge current capability
  • Low thermal resistance
  • Solder dip 275 °C max.

Technical Attributes

Find Similar Parts

Description Value
25
Module
Through Hole
300
1.1
Single Phase
4
150 °C
400

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$2.86912
400+
$2.79915
800+
$2.76542
1600+
$2.7325
3200+
$2.70035