GBPC25005W-E4/51
Manufacturer:Vishay
Product Category:
Diodes, Bridge Rectifiers
Avnet Manufacturer Part #: GBPC25005W-E4/51
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Pins | ||
| GBPC-W | ||
| null | ||
| null | ||
| Screw Mount | ||
| 50 V | ||
| 25 A | ||
| 1.1 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |