GBPC1202-E4/51
12A,200V,GPP,BRIDGE RECT.
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Bridge Rectifiers
Avnet Manufacturer Part #: GBPC1202-E4/51
Secondary Manufacturer Part#: GBPC1202-E4/51
- RoHS 10 Compliant
- Tariff Charges
- UL recognition file number E54214
- Universal 3-way terminals: snap-on, wire wrap-around, or PCB mounting
- Typical IR less than 0.3 µA
- High surge current capability
- Low thermal resistance
- Solder dip 275 °C max.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| Module | ||
| Screw Mount | ||
| 200 | ||
| 1.1 | ||
| Single Phase | ||
| 4 | ||
| 150 °C | ||
| 200 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |